| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393114-1 |
| Amperage: | 30 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393114-1 |
9-1393114-1
Specifications
Detailed Description
Enhance your power relay system with the KUHP-5D51-24, a reliable and high-performance component designed for demanding applications. Featuring a robust Panel Mount Bracket for easy installation, this relay boasts a durable Silver Cadmium Oxide (AgCdO) contact material, ensuring long-lasting efficiency. With a current rating of 30 A and a coil voltage of 24 VDC, it offers reliable operation in a wide range of environments. The 1 Form C (CO) contact arrangement provides versatility for various circuit configurations, while the 240 VAC contact voltage and -45 to 70 °C operating temperature range guarantee consistent performance under challenging conditions. Trust in the KUHP-5D51-24 for your power relay needs.

