| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393116-0 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 120 Ω |
| Coil Voltage: | 12 VDC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP9-1393116-0 |
9-1393116-0
Specifications
Detailed Description
Enhance your circuit with the KUMP-14D18-12=KU Power Relay, a high-performance component designed to deliver reliable operation in a variety of applications. With a robust construction and a contact material of Silver Cadmium Oxide (AgCdO), this relay ensures optimal conductivity and longevity. Operating at a coil voltage of 12 VDC and a contact voltage of 277 VAC, it offers versatile compatibility with different power systems. The 3 Form C (CO) contact arrangement and 15 A amperage rating make it suitable for handling moderate to high power loads. RoHS compliant and capable of functioning in a wide temperature range from -45 to 70°C, this relay guarantees both performance and environmental responsibility. Perfect for industrial, commercial, and residential use, it is a crucial component for ensuring the seamless operation of your electrical systems.


