| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393116-1 |
| Amperage: | 15 A |
| Mount Type: | Socket |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 472 Ω |
| Coil Voltage: | 24 VDC |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -45 - 70 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP9-1393116-1 |
9-1393116-1
Specifications
Detailed Description
Enhance your power relay system with the durable and reliable KUMP-14D18-24=KU. With a robust amperage of 15 A and three silver cadmium oxide contact poles, it guarantees efficient and secure connectivity. Operating flawlessly even in extreme temperatures ranging from -45 to 70 °C, this relay is a dependable choice for various applications. Its 24 VDC coil voltage and 277 VAC contact voltage ensure consistent performance, while its 3 Form C (CO) contact arrangement offers versatility. Rest assured of its compliance with RoHS standards, making it an environmentally friendly option for your power relay needs.

