9-1393117-0

Heilind Number:AMP9-1393117-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1393117-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KUP-14A35F-120=KU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393117-0
Amperage:10 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:3
Coil Resistance:1700 Ω
Coil Voltage:120 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-45 - 45 °C
Contact Arrangement:3 Form C (CO)
SKU:AMP9-1393117-0

Detailed Description

Enhance your power relay setup with the KUP-14A35F-120 model, featuring a durable construction and reliable performance. With a rated amperage of 10A and a socket mount type, it's suitable for various industrial applications. The three poles and 3 Form C (CO) contact arrangement ensure efficient connectivity, while the silver cadmium oxide contact material guarantees long-lasting operation. Operating at a wide temperature range of -45 to 45°C, this relay is built to withstand harsh environments. With a coil resistance of 1700Ω and a coil voltage of 120VAC, it provides stable and consistent functionality. Its contact voltage rating of 240VAC makes it ideal for high-power systems. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your relay needs. Elevate your relay game with this powerhouse product.