| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393117-8 |
| Amperage: | 10 A |
| Mount Type: | Bracket, Panel Mount |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 3 |
| Coil Resistance: | 18 Ω |
| Coil Voltage: | 12 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -45 - 45 °C |
| Contact Arrangement: | 3 Form C (CO) |
| SKU: | AMP9-1393117-8 |
9-1393117-8
Specifications
Detailed Description
The KUP-14A55-12 Power Relay is a reliable component designed for panel mounting, featuring a sturdy bracket for secure installation. With a contact rating of 10A at 240VAC, it guarantees efficient power flow. The 3 Form C (CO) contact arrangement ensures versatile functionality. Constructed with Silver Cadmium Oxide (AgCdO) contacts, it offers excellent conductivity and durability. Operating at temperatures ranging from -45 to 45°C, it is suitable for a variety of environments. The coil has a resistance of 18Ω and operates at 12VAC, providing consistent performance. Non-RoHS compliant. Ideal for applications where high-quality, high-current switching is required.

