| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92S11D12-24 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Current: | .071 A |
| Coil Voltage: | 24 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 24 VDC |
| SKU: | AMP9-1393211-0 |
T92S11D12-24
Specifications
Detailed Description
Introducing the T92S11D12-24 Power Relay, a high-performance component designed for reliable circuit control. This Double Pole Double Throw (DPDT) relay features Silver Cadmium Oxide (AgCdO) contacts, ensuring efficient power transmission with a maximum switching voltage of 600 VAC. With a coil voltage of 24 VDC and a low coil current of 0.071 A, it offers energy-efficient operation for various applications. Its compact Printed Circuit Board mount type and termination make it easy to integrate into electronic systems. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), this RoHS-compliant relay is ideal for HVAC and other industrial applications where precision and durability are essential. Trust in the T92S11D12-24 for seamless circuit switching and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2024 | PCN-24-216851 - Feature Change. please be aware of an upcoming feature change to the listed T92 CODE1 part numbers with the new injection gate, there is no impact on the product performance with the change, and only to improve the manufacturability of cover part. Change before: There is no ring mark on the gate surface. Change after: There are slight ring mark on the gate surface and the gate diameter is slightly different than before the change. | Download | |||
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

