| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393211-1 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 1390 Ω |
| Coil Current: | .035 A |
| Coil Voltage: | 48 VDC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form C, DPDT |
| Input Voltage: | 0 - 48 VDC |
| SKU: | AMP9-1393211-1 |
9-1393211-1
| Heilind Number: | AMP9-1393211-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1393211-1 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board's efficiency with the T92S11D12-48 Power Relay. Featuring a durable Silver Cadmium Oxide contact material, this relay ensures reliable performance for your electronic systems. With a 30A amperage rating and 2 Form C (DPDT) contact arrangement, it offers versatile switching capabilities. Operating at a wide temperature range of -55 to 85°C (-67 to 185°F), it is suitable for various environments. The coil requires a low current of 0.035A at 48VDC, making it energy-efficient. RoHS compliant and designed for HVAC applications, this power relay is a dependable solution for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

