| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393211-7 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 950 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 120 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 120 VAC |
| SKU: | AMP9-1393211-7 |
9-1393211-7
| Heilind Number: | AMP9-1393211-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1393211-7 |
| Datasheet: | Agency Approval Document (CQC) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the T92S7A12-120, a high-performance power relay essential for HVAC systems and various industrial applications. With a durable construction and silver cadmium oxide contacts, this relay ensures reliable operation even in demanding environments. Featuring two Form A (NO) poles and a 30A amperage rating, it effectively controls power flow with a coil voltage of 120VAC. Designed for printed circuit board mounting, it offers easy installation with printed circuit terminals. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F) and compliant with RoHS regulations, this relay guarantees safety and efficiency in power management. Trust the T92S7A12-120 for seamless performance in your relay and circuit breaker systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

