| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T92S7A12-240 |
| Amperage: | 30 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 2 |
| Coil Resistance: | 3800 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 240 VAC |
| Output Type: | AC |
| Maximum Output Voltage: | 600 V |
| Maximum Switching Voltage: | 600 VAC |
| Termination Type: | Printed Circuit Terminals |
| Contact Voltage: | 277 VAC |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Contact Arrangement: | 2 Form A (NO) |
| Input Voltage: | 0 - 240 VAC |
| SKU: | AMP9-1393211-9 |
T92S7A12-240
Specifications
Detailed Description
Upgrade your power relay with the T92S7A12-240, a high-performance component designed for printed circuit board mounting. With a robust amperage rating of 30A and two poles featuring silver cadmium oxide contacts, this relay ensures reliable conductivity in your electrical systems. Operating at a coil voltage of 240VAC, it offers seamless switching capabilities up to 600V, making it ideal for demanding applications. The 2 Form A (NO) contact arrangement guarantees efficient performance, while RoHS compliance underscores its commitment to environmental responsibility. From HVAC systems to industrial machinery, trust the T92S7A12-240 for seamless power control in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/03/2014 | E-13-019617 - Document Clarification. | Download | |||

