| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23061B1005A301 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 652 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393222-1 |
V23061B1005A301
Specifications
Detailed Description
Enhance your circuit board with the V23061B1005A301 MINISTARKSTROM relay, designed for efficient power management. This single-pole relay features a silver tin oxide contact material for reliable performance, with a coil resistance of 652 Ω and a coil voltage of 12 VDC. With an amperage of 8 A and a maximum switching voltage of 400 VAC, it ensures seamless operation in various applications. The 1 Form C contact arrangement offers versatility, while RoHS compliance guarantees environmentally friendly manufacturing. Trust in this power relay for optimal functionality and peace of mind in your electronic systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 87456-4 | 08 MODIV HSG DR MRKD .100CL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2016 | P-16-013119 - Product improvement. In order to improve the packaging of the MSR/V23061, the size of the shipper box will be reduced. The number of relays per box will be changed from 1000pcs/box to 500pcs/box. The new box will be made out of stronger corrugated cardboard and is approved according TE standard. The product itself remains unchanged. | Download | |||
| 06/16/2014 | P-14-010249 - Product improvement. In addion to the currently used massiv contacts, TE is planning to use plated contacts for the MSR series with AgSnO, AgSnO gold plated contact material. Numerous tests have been completed and TE confirms the same performance for the plated contacts. Start for implementaon into the series producon is planned for CW45/2014. | Download | |||
| 12/01/2013 | P-13-009511 - Product improvement. | Download | |||


