9-1393225-2

Heilind Number:AMP9-1393225-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1393225-2
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RY611009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393225-2
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15)
Number of Poles:1
Coil Resistance:320 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP9-1393225-2

Detailed Description

Enhance your circuit board with the RY611009 power relay, a reliable component with a contact material of Silver Nickel (AgNi0.15) for optimal conductivity. Boasting a single pole and 1 Form C (CO) contact arrangement, this relay offers seamless switching capabilities at a maximum voltage of 400 VAC. With an amperage of 8 A and a coil voltage of 9 VDC, it ensures efficient power management in various applications. The coil resistance of 320 Ω guarantees stable performance, while the contact voltage of 250 VAC further reinforces its suitability for power relay needs. Upgrade your system with this high-quality relay, a crucial component for seamless power control.