9-1393239-1

Heilind Number:AMP9-1393239-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1393239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393239-1
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP9-1393239-1

Detailed Description

Introducing the RT314005, a high-performance power relay designed for efficient circuit board mounting. With a robust amperage rating of 16 A, this relay offers reliable switching capabilities for a variety of applications. Featuring a single pole configuration and 1 Form C contact arrangement, it ensures seamless connectivity. The silver nickel contact material guarantees long-lasting durability, while the 5 VDC coil voltage allows for efficient operation. With RoHS compliance and a maximum switching voltage of 400 VAC, this relay meets international standards for quality and safety. Trust the RT314005 to deliver consistent performance in powering your electronic systems.