9-1393239-3

Heilind Number:AMP9-1393239-3
Manufacturer:TE Connectivity
Manufacturer Number:9-1393239-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393239-3
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP9-1393239-3

Detailed Description

Experience reliable performance with our RT314006 power relay, designed for seamless integration in various electronic systems. With a robust amperage rating of 16 A and a single pole configuration, this relay is perfect for high-power applications. The silver nickel contact material ensures efficient conductivity, while the 6 VDC coil voltage and low coil resistance of 90 Ω facilitate quick and effective switching. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay guarantees safe and stable operation. Featuring a socket mount type for easy installation on printed circuit boards, it also complies with RoHS standards, making it an environmentally friendly choice. Trust in the performance and durability of our RT314006 power relay for your power switching needs.