| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393239-4 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 200 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393239-4 |
9-1393239-4
Specifications
Detailed Description
Experience reliable performance with our RT314009 power relay. With a durable silver nickel contact material, this 16 A relay is ideal for a variety of high-power applications. Featuring a single pole and 1 Form C contact arrangement, it offers versatile switching capabilities. With a coil resistance of 200 Ω and a coil voltage of 9 VDC, this relay ensures efficient operation. Meeting RoHS compliance standards, it is not only efficient but also environmentally friendly. Trust in the quality and durability of this power relay for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


