| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT314012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1393239-5 |
RT314012
Specifications
Detailed Description
Elevate your power relay game with the RT314012, a high-performance component designed for efficient energy transfer. With a robust amperage rating of 16 A and a durable mount type for Socket or Printed Circuit Board installation, this relay is built to handle heavy-duty tasks with ease. Crafted with Silver Nickel (AgNi90/10) contact material, it ensures reliable conductivity and longevity. Featuring a single pole and 1 Form C (CO) contact arrangement, it offers versatility in connectivity. Operating at a coil voltage of 12 VDC and a coil resistance of 360 Ω, it guarantees seamless performance. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, it provides safe and efficient power control. Rest assured, this relay is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your relay systems with the RT314012 and experience superior power management in your applications.

