| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1393243-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Contact Plating: | Gold |
| Number of Poles: | 2 |
| Coil Resistance: | 350 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP9-1393243-1 |
9-1393243-1
Specifications
Detailed Description
Experience reliable power switching with our RT425524 relay. Featuring a compact design and Socket Printed Circuit Board mount type, this relay is perfect for a variety of applications. With an amperage of 8A and contact material of Silver Nickel (AgNi90/10) with gold plating, you can trust in its durability and performance. The 2 Form C (CO) contact arrangement allows for versatile switching capabilities, while the RoHS compliance ensures environmental responsibility. Operating at a coil voltage of 24VAC and a maximum switching voltage of 400VAC, this relay offers efficient power management. Trust in the RT425524 for all your power relay needs.


