9-1393243-2

Heilind Number:AMP9-1393243-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1393243-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT425615

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393243-2
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:8100 Ω
Coil Voltage:115 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP9-1393243-2

Detailed Description

Introducing the RT425615 Power Relay, a high-performance component designed for efficient electrical control. With a low amperage of 8A and a coil voltage of 115VAC, this relay offers reliable operation in various applications. Featuring a Socket, Printed Circuit Board mount type, it ensures easy installation. The contact material of Silver Nickel (AgNi90/10) with gold plating guarantees excellent conductivity and durability. With 2 Form C (CO) contact arrangement and a maximum switching voltage of 400VAC, it provides versatility for switching operations. RoHS compliant and with a coil resistance of 8100Ω, this relay is a dependable choice for power control needs.