9-1393243-9

Heilind Number:AMP9-1393243-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1393243-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT444024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1393243-9
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP9-1393243-9

Detailed Description

Elevate your circuit's performance with the RT444024, a powerful 8A power relay designed for seamless integration onto printed circuit boards. Boasting a reliable Socket mount type and crafted with high-quality Silver Nickel (AgNi90/10) contacts, this relay ensures optimal conductivity and longevity. With 2 poles and a contact arrangement of 2 Form A (NO), it offers versatile switching capabilities. Operating at a coil voltage of 24 VDC, it's both efficient and durable. Its RoHS compliance guarantees environmental responsibility. Trust in the RT444024 for robust and dependable power relay solutions.