9-1415001-1

Heilind Number:AMP9-1415001-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415001-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270L24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415001-1
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP9-1415001-1

Detailed Description

Enhance your power relay systems with the PT270L24, a reliable component designed for seamless operation. With a low amperage of 12A, this relay offers efficient performance suitable for various applications. Featuring a socket mount type and silver nickel contact material, it ensures robust connectivity and durability. The 2 Form C contact arrangement provides versatility in switching, while the 24VDC coil voltage guarantees optimal functionality. With a wide operating temperature range of -40 to 70°C and compliance with RoHS standards, this relay is a dependable choice for demanding environments. Trust in the PT270L24 for efficient power management in your projects.