9-1415006-1

Heilind Number:AMP9-1415006-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415006-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTH34012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415006-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1415006-1

Detailed Description

Upgrade your circuit board with the RTH34012 Power Relay, a high-performance component designed for seamless integration. With a durable silver nickel contact material and a maximum switching voltage of 400 VAC, this relay ensures reliable operation in demanding applications. Featuring a single pole configuration and a 1 Form A (NO) contact arrangement, it offers versatility for various circuit setups. RoHS compliant and boasting a coil voltage of 12 VDC, it prioritizes both environmental responsibility and efficiency. Perfect for industrial and commercial use, this relay guarantees optimal performance with its 16 A amperage and 250 VAC contact voltage. Upgrade your power relay system with the RTH34012 for enhanced functionality and peace of mind.