| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PB114024 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1415029-1 |
PB114024
Specifications
Detailed Description
Introducing the PB114024 Power Relay, a reliable and efficient component for your electronic circuits. With a 10A amperage rating, this relay is designed for high-performance applications. Featuring a printed circuit board mount type and silver nickel contact material, it ensures durability and long-lasting operation. The single pole design, with a coil resistance of 1600Ω and coil voltage of 24VDC, offers precise control and seamless functionality. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient power management. RoHS compliant and meticulously crafted, this 1 Form C (CO) contact arrangement relay is a must-have for power relay applications.

