| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1415039-1 |
| Amperage: | 10 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP9-1415039-1 |
9-1415039-1
Specifications
Detailed Description
Introducing the PT370S15, a reliable power relay designed for efficient switching operations. With a 10A amperage capacity and 3 Form C (3 CO) contact arrangement, this socket-mounted relay offers versatile functionality for various applications. Crafted with silver nickel (AgNi90/10) contacts, it ensures long-lasting performance even in high-voltage environments, with a maximum switching voltage of 400VAC and contact voltage of 240VAC. Operating seamlessly within a wide temperature range of -40 to 70°C, it's suitable for both indoor and outdoor use. ROHS compliant, it meets environmental standards while boasting a coil resistance of 4845Ω and a coil voltage of 115VAC, guaranteeing efficient and durable operation. Elevate your relay systems with the PT370S15.


