9-1415047-1

Heilind Number:AMP9-1415047-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415047-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTHH4024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415047-1
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1415047-1

Detailed Description

Introducing the RTHH4024, a high-performance power relay designed for optimal functionality in printed circuit board applications. With a contact arrangement of 1 Form A (NO) and a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable conductivity and longevity. Operating at a maximum amperage of 16A and with a coil voltage of 24VDC, it offers efficient power switching capabilities. RoHS compliant and featuring a coil resistance of 1440Ω, the RTHH4024 is a dependable choice for various industrial and electronic systems, providing a maximum switching voltage of 400VAC and a contact voltage of 250VAC. Trust in the RTHH4024 for seamless and secure relay operations.