9-1415075-1

Heilind Number:AMP9-1415075-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1415075-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT5S7LB2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415075-1
Amperage:6 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (CO)
SKU:AMP9-1415075-1

Detailed Description

Enhance your electrical system with the PT5S7LB2 Power Relay, offering reliable performance in a compact DIN Rail mount design. With a contact material of Silver Nickel (AgNi90/10), this relay ensures efficient conductivity, ideal for industrial applications. Featuring four poles and a contact arrangement of 4 Form C (CO), it provides versatile switching capabilities. Operating at amperages up to 6A and voltages of 240VAC, it guarantees stable and safe performance. With a coil voltage of 12VDC and a resistance of 192Ω, it offers optimal control. Its RoHS compliance underscores its commitment to environmental responsibility. Suitable for a wide operating temperature range from -40 to 70°C, this power relay is a dependable solution for various power control needs.