9-1415534-0

Heilind Number:AMP9-1415534-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1415534-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT2L7RC4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415534-0
Amperage:12 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP9-1415534-0

Detailed Description

Enhance your power relay setup with the PT2L7RC4, a high-performance component designed for industrial applications. With a robust amperage rating of 12 A and DIN Rail mounting, it ensures reliable operation in demanding environments. Featuring silver nickel contact material and two poles, it offers efficient conductivity and versatility. The coil resistance of 192 Ω and coil voltage of 24 VAC guarantee optimal performance, while the maximum switching voltage of 400 VAC and contact voltage of 240 VAC provide ample power handling capabilities. With an operating temperature range of -40 to 70 °C and RoHS compliance, this relay is both durable and environmentally friendly. Its 2 Form C (CO) contact arrangement further enhances its flexibility for various circuit configurations. Upgrade your relay system with the PT2L7RC4 for seamless and efficient power control.