| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SR2ZY024 |
| Amperage: | 6 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 823 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 250 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP9-1415536-1 |
SR2ZY024
Specifications
Detailed Description
Introducing the SR2ZY024, a reliable power relay designed for efficient performance in various applications. With a contact rating of 6 A at 250 VAC, this DIN Rail mountable device features a durable silver nickel (AgNi) contact material, ensuring high conductivity and longevity. Boasting a compact 2-pole design and a coil voltage of 24 VDC, it offers seamless integration into control systems. The 2 Form C (CO) contact arrangement provides versatile switching capabilities, while RoHS compliance underscores our commitment to environmental responsibility. Trust the SR2ZY024 for robust and dependable relay functionality in your projects.

