| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1415536-4 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 3 |
| Coil Resistance: | 777 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 3 Form C (3 CO) |
| SKU: | AMP9-1415536-4 |
9-1415536-4
Specifications
Detailed Description
Enhance your electronic systems with the PT381024, a high-performance power relay designed for printed circuit board mounting. Delivering a reliable 10A of amperage, this essential component features three poles with silver nickel contact material for optimal conductivity. With a coil resistance of 777Ω and a coil voltage of 24VDC, it offers efficient operation in a wide range of applications. The PT381024 is built to withstand harsh environments, with an operating temperature range of -40 to 70°C. With RoHS compliance and a maximum switching voltage of 400VAC, this relay ensures both performance and environmental responsibility. Trust in the PT381024 for seamless power management in your projects.

