9-1415537-0

Heilind Number:AMP9-1415537-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1415537-0
Datasheet:Agency Approval Document (TUV Certificate)
ECAD Model:
3D Model

Description:

SR6C6K12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415537-0
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold Flash
Number of Poles:6
Coil Resistance:180 Ω
Coil Current:.067 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
SKU:AMP9-1415537-0

Detailed Description

Enhance your circuit board with the SR6C6K12 Power Relay, boasting a 6-pole configuration for seamless switching capabilities. Crafted with Silver Tin Oxide contacts plated in Gold Flash, this relay ensures reliable connectivity with a maximum switching voltage of 400 VAC. With 5 Form A (NO) and 1 Form B (NC) contact arrangement, it offers versatile control in various applications. Operating at 12 VDC with a coil resistance of 180 Ω, it delivers efficient performance with a low coil current of .067 A. RoHS compliant and rated for 250 VAC contact voltage, it guarantees both quality and safety in use. Elevate your power relay solutions with this high-performing component.