9-1415537-4

Heilind Number:AMP9-1415537-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1415537-4
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SR6C6K24

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415537-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold Flash
Number of Poles:6
Coil Resistance:720 Ω
Coil Current:.033 A
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:5 Form A (NO) + 1 Form B (NC)
SKU:AMP9-1415537-4

Detailed Description

Introducing the SR6C6K24, a high-performance power relay designed for reliable switching in printed circuit board applications. With a contact material of Silver Tin Oxide (AgSnO2) and Gold Flash plating, this relay ensures efficient conductivity and durability. Featuring 6 poles with 5 Form A (NO) and 1 Form B (NC) contact arrangement, it offers versatile switching options. Operating at 24 VDC with a coil resistance of 720 Ω, it delivers seamless performance with a maximum switching voltage of 400 VAC. With RoHS compliance, this relay meets environmental standards without compromising on quality. Ideal for a wide range of industrial applications, the SR6C6K24 is the perfect choice for power relay solutions.