9-1415899-0

Heilind Number:AMP9-1415899-0
Manufacturer:TE Connectivity
Manufacturer Number:9-1415899-0
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZH3-1A3-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415899-0
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Contact Voltage:250 VAC, 300 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP9-1415899-0

Detailed Description

Introducing the RZH3-1A3-D012 Power Relay, a reliable component for your circuit board needs. With a contact material of Silver Nickel (AgNi90/10) ensuring durability, this relay features a single pole with a coil resistance of 360 Ω and a coil voltage of 12 VDC. Operating at a maximum switching voltage of 300 VDC or 400 VAC, and a contact voltage of 250 VAC or 300 VDC, it offers versatility in various applications. Its 1 Form A (NO) contact arrangement makes it suitable for high voltage switching tasks. Compliant with RoHS standards, this relay is a dependable choice for HVAC systems and other industrial automation projects.