9-1415899-4

Heilind Number:AMP9-1415899-4
Manufacturer:TE Connectivity
Manufacturer Number:9-1415899-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RZ0H-1A4-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1415899-4
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:300 VDC, 400 VAC
Contact Voltage:250 VAC, 300 VDC
Contact Arrangement:1 Form A (SPST-NO)
SKU:AMP9-1415899-4

Detailed Description

Elevate your circuit board with the RZ0H-1A4-D012 power relay, designed for optimal performance in HVAC applications. With a robust 16A amperage and silver nickel contact material, this relay ensures reliable conductivity and longevity. Featuring a single pole and 1 Form A contact arrangement, it seamlessly integrates into your system for efficient operation. The coil resistance of 360Ω and 12VDC coil voltage offer precise control, while the maximum switching voltage of 300VDC and 400VAC guarantees safe and stable performance. Trust in the RoHS-compliant construction of this relay for environmentally conscious solutions. Ideal for a range of industrial and commercial settings, it's a essential component for power management.