| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1419111-0 |
| Amperage: | 6 A |
| Mount Type: | Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 4845 Ω |
| Coil Voltage: | 115 VAC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP9-1419111-0 |
9-1419111-0
Specifications
Detailed Description
Experience reliable power control with our PT570615 relay. With a 6A amperage capacity and a mount type of Socket, it ensures seamless performance in various applications. Crafted with Silver Nickel (AgNi90/10) contact material, this relay offers enhanced durability. Featuring four poles and a coil resistance of 4845 Ω, it guarantees efficient operation. The coil voltage of 115 VAC and maximum switching voltage of 240 VAC make it suitable for diverse power systems. Operating within a wide temperature range of -40 to 70 °C, it withstands harsh environmental conditions with ease. With 4 Form C (4 CO) contact arrangement and RoHS compliance, this relay is a dependable choice for your power control needs.


