| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1419111-2 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP9-1419111-2 |
9-1419111-2
Specifications
Detailed Description
Enhance your electronic systems with the PT571012 Power Relay, a reliable component designed for high-performance applications. With an amperage rating of 6A and a contact arrangement of 4 Form C (4 CO), this relay offers versatile switching capabilities. Its Printed Circuit Board mount type makes installation easy, while the Silver Nickel contact material ensures efficient conductivity. Operating at a coil voltage of 12VDC, it can handle a maximum switching voltage of 240VAC, making it suitable for a wide range of power control tasks. With RoHS compliance and a wide operating temperature range of -40 to 70°C, this relay guarantees both performance and environmental responsibility. Upgrade your relay systems with the PT571012 for seamless and dependable operation.

