PT571024

Heilind Number:AMP9-1419111-3
Manufacturer:TE Connectivity
Manufacturer Number:PT571024
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT571024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PT571024
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:4
Coil Resistance:777 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:240 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:4 Form C (4 CO)
SKU:AMP9-1419111-3

Detailed Description

Introducing the PT571024 Power Relay, a high-performance component designed for reliable circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), this relay ensures efficient power transmission. Boasting four poles and a contact arrangement of 4 Form C (4 CO), it offers versatile switching capabilities. Operating at 24 VDC with a coil resistance of 777 Ω, it delivers a stable performance even in demanding conditions. Its RoHS compliance guarantees environmentally friendly manufacturing. The PT571024 is ideal for a wide range of applications, from industrial machinery to automotive systems. Trust in its durability and precision for your power relay needs.