OJ-SH-112LMH,000

Heilind Number:AMP9-1419128-8
Manufacturer:TE Connectivity
Manufacturer Number:OJ-SH-112LMH,000
ECAD Model:
3D Model

Description:

OJ-SH-112LMH,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OJ-SH-112LMH,000
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
Part Aliases:OJ-SH-112LMH,000
SKU:AMP9-1419128-8

Detailed Description

Introducing the OJ-SH-112LMH,000, a high-performance power relay designed for reliability and efficiency. With a contact material of Silver Cadmium Oxide (AgCdO) and a coil voltage of 12 VDC, this relay ensures seamless operation in various electronic applications. Its single pole configuration and 1 Form A (NO) contact arrangement make it ideal for controlling power flow with precision. Featuring a maximum switching voltage of 30 VDC and 277 VAC, it offers versatility in voltage handling. With RoHS compliance and through-hole termination, it meets international standards for environmental responsibility and easy installation. Trust the OJ-SH-112LMH,000 for seamless power control in your projects.