| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1419143-5 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 312 Ω |
| Coil Voltage: | 9 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP9-1419143-5 |
9-1419143-5
Specifications
Detailed Description
Introducing the RT174009 Power Relay, a high-performance component designed for seamless integration onto Printed Circuit Boards. With a durable construction and silver nickel contact material, this relay ensures reliable operation in a variety of applications. Boasting a single pole and 1 Form C contact arrangement, it offers versatility in switching tasks. The coil resistance of 312 Ω and coil voltage of 9 VAC provide efficient power management, while the maximum switching voltage of 400 VAC and contact voltage of 250 VAC allow for safe and effective control of electrical currents. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your relay system with the RT174009 for optimal performance and peace of mind.

