| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1419157-6 |
| Series: | Get .64 Connector System |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 14 V DC |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 10 |
| GPL: | N26 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M127 |
| Connector System: | Wire to Wire |
| Length: | .73 in |
| Cable Exit Angle: | 180° |
| Height: | 19.22 mm, .757 in |
| Width: | 1.376 in, 34.95 mm |
| Mating Tab Width: | .025 in, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | V23542-G1410-A107 9-1419157-6 |
| SKU: | AMP9-1419157-6 |
9-1419157-6
| Heilind Number: | AMP9-1419157-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1419157-6 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MARKET2X5MAL,UNSEAL housing for male terminals, part of the Get .64 Connector System. This 2-row connector offers a pitch of 2.54mm, ideal for signal circuit applications in automotive settings. With a voltage rating of 14V DC and operating temperature range from -40 to 100°C, it ensures reliable performance in harsh conditions. Made of PA GF material in a sleek black color, it features 10 positions and a 180° cable exit angle. The integrated primary locking feature guarantees secure mating, while its serviceable design allows for easy maintenance. RoHS-compliant and packaged in cartons, it is a dependable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1419158-4 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/02/2018 | P-18-016097 - Manufacturing Location Change. TE Connectivity Automotive Business Unit is in the fourth phase of a process Consolidation Project in the Empalme Campus, the objective is to consolidate Plant 1 (Molding & Mechatronics) and Plant 4 (Assembly) into a single building, in the same industrial park. The fourth phase involves migration of TE4 Connector Assembly processes to TE2 One Roof Building, As part of our ongoing activities to provide our customers the highest quality products, this will drive to a Vertical Integration, Safety Systems improvements, Warehouse optimization, and excellent customer experience. The building is being prepare to start moving in September 2018 through December 2018. | Download | |||
| 07/17/2018 | P-18-016098 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||
| 07/17/2018 | P-18-016099 - Product improvement. PCN P-18-016094 will be replaced by new PCN P-18-016097. | Download | |||


