9-1423157-9

Heilind Number:AMP9-1423157-9
Manufacturer:TE Connectivity
Manufacturer Number:9-1423157-9
ECAD Model:
3D Model

Description:

7012ABT=RLY,STD,ON,2P,120VAC,5SEC,T OPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1423157-9
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:.5 - 5 seconds
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP9-1423157-9

Detailed Description

Enhance your electrical control systems with this versatile Time Delay Relay. Featuring a robust Mounting Bracket for easy installation, it offers reliable On-Delay operation with a repeatability of ±5%. The Screw Terminals ensure secure connections, while the 2 Form C contact arrangement (DPDT, 2 C/O) allows for flexible usage. Set the delay time anywhere from .5 to 5 seconds and control it effortlessly with the Knob interface. With an amperage of 10 A at 240 VAC and an input voltage range of 110-120 VAC, this relay is suitable for a variety of applications. Its RoHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your setup today with this essential component.