9-1423159-1

Heilind Number:AMP9-1423159-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1423159-1
ECAD Model:
3D Model

Description:

7012SEL =RLY,STD,ON,2P,250VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1423159-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Repeatability:±5%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 - 200 seconds
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP9-1423159-1

Detailed Description

Enhance your electrical control system with our versatile Time Delay Relay. Boasting a robust amperage of 10 A at 240 VAC, this essential component operates seamlessly with a delay time ranging from 20 to 200 seconds. Its DPDT contact arrangement, featuring 2 Form C (2 C/O) contacts, ensures reliable performance. The on-delay operation type, controlled by a convenient knob, offers precise timing functionality. With screw terminals for easy installation and a sturdy Mounting Bracket, this relay is a dependable solution for a variety of applications. Rest assured of its quality, as it complies with RoHS standards. Elevate your industrial setup with this essential timing module.