9-1423159-6

Heilind Number:AMP9-1423159-6
Manufacturer:TE Connectivity
Manufacturer Number:9-1423159-6
ECAD Model:
3D Model

Description:

7012SJ=RLY,STD,ON,2P,250VDC,3-

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1423159-6
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:On-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:3 - 120 cycles
Input Voltage:250 VDC
Control Type:Knob
SKU:AMP9-1423159-6

Detailed Description

Enhance your control system with our high-performance Time Delay Relay. Designed for precision timing applications, this relay offers a delay time range of 3 to 120 cycles, ensuring seamless operation. With a contact arrangement of 2 Form C, DPDT, 2 C/O, and an amperage of 10A at 240VAC, it guarantees reliable performance. The Mounting Bracket and Screw Terminals make installation a breeze, while the On-Delay operation type and Knob control provide convenience and flexibility. RoHS compliance further ensures environmental responsibility. Elevate your setup with this essential component in time-sensitive processes.