9-1423162-2

Heilind Number:AMP9-1423162-2
Manufacturer:TE Connectivity
Manufacturer Number:9-1423162-2
ECAD Model:
3D Model

Description:

7022AHA1=RLY,STD,OFF,2P,120VAC,30MIN,A1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1423162-2
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:110 - 120 VAC
Control Type:Knob
SKU:AMP9-1423162-2

Detailed Description

Enhance your control systems with this versatile Time Delay Relay, designed for efficient operation in various applications. With an amperage of 10 A at 240 VAC, it ensures reliable performance. Featuring a Mounting Bracket for easy installation, this Off-Delay relay offers precise timing functions. Its Screw Terminals allow for secure connections, while the 2 Form C DPDT contact arrangement provides flexibility in switching. Operating at an input voltage range of 110-120 VAC, this relay is suitable for diverse setups. Control is made simple with the Knob interface, offering convenient adjustments. Rest assured of its quality as it complies with RoHS standards, making it an environmentally friendly choice. Explore the possibilities with this essential component for your relay systems.