9-1423164-1

Heilind Number:AMP9-1423164-1
Manufacturer:TE Connectivity
Manufacturer Number:9-1423164-1
ECAD Model:
3D Model

Description:

7022QF=RLY,STD,OFF,2P,12VDC,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-1423164-1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Repeatability:±10%
Termination Type:Screw Terminals
Dimensions:114.8 x 82.55 x 78.48 mm, 4.52 x 3.25 x 3.09 in
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:12 VDC
Control Type:Knob
SKU:AMP9-1423164-1

Detailed Description

Enhance your control systems with our Off-Delay Time Delay Relay. Operating at a reliable 10A and 240VAC, this versatile device features a Mounting Bracket for easy installation. With a compact design measuring 4.52 x 3.25 x 3.09 inches, it offers DPDT contact arrangement for efficient performance. The Screw Terminals ensure secure connections, while the 12VDC input voltage and Knob control type provide convenience. Enjoy ±10% repeatability in your operations with this RoHS-compliant relay, perfect for a range of applications in industrial automation and beyond. Elevate your systems with this essential timing module.