7022RCA2I1

Heilind Number:AMP9-1437489-6
Manufacturer:TE Connectivity
Manufacturer Number:7022RCA2I1
ECAD Model:
3D Model

Description:

7022RCA2I1=60VDC 1.5-15SEC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7022RCA2I1
Amperage:10 A at 240 VAC
Mount Type:Mounting Bracket
Operation Type:Off-Delay
Termination Type:Screw Terminals
Contact Arrangement:2 Form C, DPDT, 2 C/O
Input Voltage:60 VDC
Control Type:Knob
Part Aliases:7022RCA2I1
SKU:AMP9-1437489-6

Detailed Description

Enhance your electrical system with this versatile Time Delay Relay. Operating at 10 A and 240 VAC, it offers reliable performance in a variety of applications. With a Mounting Bracket for easy installation, this Off-Delay relay features Screw Terminals for secure connections. Its 2 Form C (DPDT) contact arrangement provides two normally open and two normally closed contacts, ensuring flexibility in control. The control knob allows for convenient adjustment, while the 60 VDC input voltage accommodates different power sources. Designed for durability and functionality, this relay is a valuable addition to any setup. (97 words)