| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437514-0 |
| Series: | HOLTITE |
| Amperage: | 5 A |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .062 in, 1.57 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .026 - .029 in, .66 - .74 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .138 in, 3.51 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 8134-HC-5P3LF 9-1437514-0 |
| SKU: | AMP9-1437514-0 |
9-1437514-0
Specifications
Detailed Description
Introducing the HOLTITE Series Socket, a high-performance component designed for seamless signal and power transmission in electronic circuitry. With a maximum amperage rating of 5A, this socket is ideal for applications requiring reliable connectivity. Featuring a press-fit termination method, it ensures secure attachment to a printed circuit board, while the beryllium copper contact material with tin plating guarantees excellent conductivity and durability. Its compact design, with a profile of zero, makes it suitable for space-constrained environments. The socket is compatible with discrete wires and offers easy installation with hand, semi-automatic, or automatic insertion methods. Operating at temperatures ranging from -65 to 125°C (-85 to 257°F), it is suitable for a wide range of operating conditions. RoHS compliant and lead-free solder processes capable, this socket is not only high-performing but also environmentally friendly. Trust the HOLTITE Socket for your connectivity needs in various electronic devices and systems.

