| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437514-1 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .058 in, 1.47 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E354 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .02 - .03 in, .51 - .76 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .136 in, 3.45 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 9-1437514-1 8134-HC-6P3LF |
| SKU: | AMP9-1437514-1 |
9-1437514-1
Specifications
Detailed Description
Enhance your connectivity solutions with our Through Hole Press-Fit Socket, ideal for discrete wire applications. Crafted from durable Beryllium Copper with a tin plating, it assures reliable signal and power transmission in a wide temperature range. With a contact amperage of 5A, it's perfect for signal circuits, while its secure, zero-profile design ensures seamless integration onto PCBs. The open bottom sleeve, along with a .058-inch hole size, guarantees a precise fit for cables, while its hand/semi-automatic insertion method allows for easy installation. RoHS compliant and lead-free solder capable, it's a sustainable choice for your assembly needs. Explore the possibilities with our high-quality connector system.

