| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437514-3 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .0453 in, 1.15 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| PCB Thickness (Recommended): | .03 - .05 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E781 |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .016 - .021 in, .406 - .533 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .094 in, 2.39 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Tin |
| Sealant: | No |
| Contact Spring Plating Material: | Tin |
| Sleeve Style: | Open Bottom |
| Insertion Method: | Hand/Semi-Automatic/Automatic |
| Part Aliases: | 9-1437514-3 322-HCS5P3-100LF |
| SKU: | AMP9-1437514-3 |
9-1437514-3
Specifications
Detailed Description
Enhance your circuitry with this high-performance Discrete Socket, ideal for signal transmission in a variety of applications. Designed for secure Through Hole - Press-Fit termination on a Printed Circuit Board, this socket features durable Beryllium Copper contacts with Tin plating for reliable conductivity. With a contact amperage rating of 5 A, it ensures efficient power delivery. The compact Zero profile and open bottom sleeve design offer easy integration, while the cable-to-board connector system allows for seamless connectivity. Operating within a wide temperature range of -65 to 125°C (-85 to 257°F), this socket is suitable for diverse environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Trust in its quality for your electronic assembly needs.

