| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437514-4 |
| Number of Contacts: | 1 |
| Mount Type: | Board Mount |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Socket Type: | DIP |
| Mount Angle: | Vertical |
| Row Spacing: | .3 in, 7.62 mm |
| Row Width: | 7.62 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 3 A |
| Number of Positions: | 1 |
| Contact Resistance: | 10 mΩ |
| Termination Type: | Through Hole |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 056 |
| Profile: | Zero |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 25 µin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E781 |
| Height Above PC Board: | 0 in, 0 mm |
| Connector Product Type: | Socket |
| ECCN: | EAR99 |
| Termination Post Length: | .125 in, 3.18 mm |
| Sleeve Plating: | Tin |
| Contact Type: | Screw Machine |
| Part Aliases: | 9-1437514-4 322-HCS5P3-300LF |
| SKU: | AMP9-1437514-4 |
9-1437514-4
| Heilind Number: | AMP9-1437514-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-1437514-4 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit connectivity with this high-quality DIP socket, featuring beryllium copper contacts plated with tin for optimal performance. Designed for board mount installation with a vertical orientation, it offers reliable signal transmission in a variety of applications. With a contact amperage of 3A and low contact resistance of 10mΩ, it ensures efficient power delivery. This socket is RoHS compliant and suitable for lead-free solder processes, making it both environmentally friendly and easy to integrate into your assembly. With a package quantity of 5000, it's perfect for bulk projects. Trust in its durable construction and excellent performance for your electronic connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/02/2023 | P-23-024764 - Adding MFG location. Capacity expansion by adding a manufacturing location. TE will ensure the product meets requirements with no impact on form, fit and function. | Download | |||
| 12/01/2021 | P-21-021697 - Reactivated with New manufacturing Location. Per the PCNs listed below, these HOLTITE sockets were discontinued. However, TE has now decided to reactivate the HOLTITE socket PNs listed on this PCN and transfer production to a new manufacturing location. PCN-21-105889 PCN-21-106397 PCN-21-107022 PCN-21-106962 PCN-21-107071 PCN-21-106714 PCN-21-106834 PCN-21-107073 | Download | |||
| 09/30/2021 | PCN-21-106397 - Obsolete no replacement. Product discontinuance. TE Connectivity will no longer be producing the parts provided. LTB 9/30/21 | Download | |||

