| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437648-3 |
| Series: | Buchanan 4 Series |
| Amperage: | 20 A |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .325 in, 8.26 mm |
| Voltage: | 150 V |
| Mount Angle: | Vertical |
| Screw Size: | 4-40 |
| Package Quantity: | 160 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E457 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 34.56 mm, 3.311 in |
| Screw Plating: | Zinc |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating: | Tin |
| Mounting Bushing: | With |
| Mounting Insert: | With |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Wire Clamp Combo Head |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1437648-3 4PCV-08-008 |
| SKU: | AMP9-1437648-3 |
9-1437648-3
Specifications
Detailed Description
Introducing the Buchanan 4 Series Barrier Terminal Block, a reliable connectivity solution for industrial applications. With a 20A amperage rating and 150V voltage capacity, this terminal block features a durable polyamide housing and printed circuit pin termination method. It offers easy installation with 4-40 screw size and end mounting ears. The 8.26mm pitch and one row design accommodate up to 8 positions, suitable for wire sizes ranging from .3 to 3mm² (12-22 AWG). With UL 94V-0 flammability standard compliance and RoHS certification, it ensures safety and environmental responsibility. The copper alloy terminals with tin plating guarantee efficient conductivity, while the zinc-plated steel screws and wave solder capability enhance longevity. Whether for panel or PCB mounting, this terminal block, part of the Buchanan 4 Series, delivers optimal performance in diverse industrial settings.

