| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437651-9 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V |
| Mount Angle: | Right Angle |
| Screw Size: | 6-32 |
| Package Quantity: | 150 |
| Number of Levels: | 1 |
| Number of Positions: | 8 |
| GPL: | A46 |
| Packaging: | Package |
| Mounting Ears: | Without |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E458 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 3.061 in, 77.749 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1437651-9 6PCR-08-006 |
| SKU: | AMP9-1437651-9 |
9-1437651-9
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a sleek and durable solution for your connectivity needs. Designed with a single row and accommodating 8 positions, this terminal block is perfect for printed circuit board termination in industrial settings. Its thermoplastic housing, UL 94V-0 flammability rating, and wave solder capability up to 265°C ensure reliable performance and safety. With a 25 A amperage, 300 V voltage rating, and wire size compatibility ranging from .3 to 3 mm² (22-12 AWG), it offers versatility for various applications. The right-angle mount angle and combo Phil-Slot screw head type make installation easy, while the tri-barrier strip style and wire clamp combo head provide secure connections. Trust in the Buchanan 6 Series for efficient, high-quality connectivity in your projects.

