| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-1437652-5 |
| Color: | Black |
| Series: | Buchanan 6 Series |
| Amperage: | 25 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Number of Levels: | 1 |
| Number of Positions: | 6 |
| Mounting Ears: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Steel |
| Length: | 2.311 in, 58.7 mm |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Tri-Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | None |
| Screw Head Type: | Combo Phil-Slot |
| Screw Plating Finish: | Bright |
| Top Hardware: | Wire Clamp Combo Head |
| Block Style: | Open Bottom with Standoffs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 9-1437652-5 6PCV-06-006 |
| SKU: | AMP9-1437652-5 |
9-1437652-5
Specifications
Detailed Description
Introducing the Buchanan 6 Series Barrier Terminal Block, a reliable and efficient solution for your connectivity needs. With UL 94V-0 flammability standard compliance, this terminal block ensures safety in operation. Made of durable thermoplastic in a sleek black color, it offers six contacts in a single row with a 9.53mm pitch. Suitable for various applications, it can handle amperages of 5A and 25A, with voltage ratings of 300V and 600V. Its printed circuit pin termination method and copper alloy terminals plated with bright tin guarantee secure connections. The terminal block, with a vertical mount angle and wave solder capability, is ROHS compliant and environmentally friendly. Perfect for industrial use, it comes in a package quantity of 115 for your convenience. Upgrade your connectivity setup with the Buchanan 6 Series Barrier Terminal Block.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1217539-1 | FASTON 250 PCB TAB TPBR | ![]() |
| TE Connectivity 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| TE Connectivity 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-640440-2 | 02P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-640440-3 | 03P MTA100 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 3-641209-4 | 04P MTA156 HDR ASSY FL ST LF | ![]() |
| TE Connectivity 3-644456-2 | 02P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 3-644456-6 | 06P MTA100 HDR ASSY (NARROW) | ![]() |
| TE Connectivity 350209-1 | 02P CMNL HDR ASSY PC NATL | ![]() |
| TE Connectivity 42470-1 | FASTON 110 TERMINAL REC 22-18 AWG PTPBR | ![]() |
| TE Connectivity 63951-1 | FASTON 250 TAB TPBR | ![]() |
| TE Connectivity 640445-4 | 04P MTA156 HDR ASSY FL/STR SN | ![]() |
| TE Connectivity 640456-2 | 02P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-3 | 03P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-4 | 04P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| TE Connectivity 8-1437657-0 | 8PCV-04-006=#8 TRIBARRIER | ![]() |


